Part Details for FLC16102AFTP by Kamaya Inc
Overview of FLC16102AFTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLC16102AFTP
FLC16102AFTP CAD Models
FLC16102AFTP Part Data Attributes
|
FLC16102AFTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FLC16102AFTP
Kamaya Inc
Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FLC16102AFTP
This table gives cross-reference parts and alternative options found for FLC16102AFTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLC16102AFTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0115.26 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FLC16102AFTP vs 3414.0115.26 |
3414.0115.11 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FLC16102AFTP vs 3414.0115.11 |
FSC16102ABB | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FLC16102AFTP vs FSC16102ABB |
3414.0115.22 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FLC16102AFTP vs 3414.0115.22 |
FMC16102AHTP | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FLC16102AFTP vs FMC16102AHTP |
102ABB | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | FLC16102AFTP vs 102ABB |
FSC16102ABTP | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FLC16102AFTP vs FSC16102ABTP |
FMC16102ABB | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FLC16102AFTP vs FMC16102ABB |
CF04V3T1R0 | Electric Fuse, 1A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | FLC16102AFTP vs CF04V3T1R0 |
0435001.KRHFS | Electric Fuse, Very Fast Blow, 1A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN AND ROHS COMPLIANT | Littelfuse Inc | FLC16102AFTP vs 0435001.KRHFS |