Part Details for FN9222R-12-07 by Schaffner
Overview of FN9222R-12-07 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222R-12-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9928
|
Newark | Iec Inlet Filter 250Vac, 12A, R, Wire Rohs Compliant: Yes |Schaffner FN9222R-12-07 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.6100 | Buy Now |
DISTI #
817-1448-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3522 | Buy Now |
DISTI #
631-FN9222R-12-07
|
Mouser Electronics | AC Power Entry Modules IEC INLET 12A FILTER PERFORMANCE RoHS: Compliant | 0 |
|
$7.1800 / $8.3500 | Order Now |
DISTI #
70027606
|
RS | IEC Inlet, 1-Phase, 12A PEM, Wires, Resistor, FN 9222 Series | Schaffner FN9222R-12-07 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 / $8.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $8.9400 | Buy Now |
DISTI #
FN9222R-12-07
|
TME | Connector: AC supply, socket, male, 12A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$6.3700 | RFQ |
DISTI #
000000000002367186
|
Sager | AC Power Entry Modules IEC INLET 12A FILTER PERFORMANCE Min Qty: 1 | 0 |
|
$5.7300 / $6.7700 | Buy Now |
Part Details for FN9222R-12-07
FN9222R-12-07 CAD Models
FN9222R-12-07 Part Data Attributes
|
FN9222R-12-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222R-12-07
Schaffner
Mains Power Connector, 12A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: IEC 60939, UL 94V-2, CSA | |
Body Breadth | 0.886 inch | |
Body Depth | 1.511 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; ENEC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222R-12-07
This table gives cross-reference parts and alternative options found for FN9222R-12-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222R-12-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222SR-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222SR-8-08 |
FN9222SB-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222SB-15-08 |
FN9222UB-12-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222UB-12-08 |
FN9222SB-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222SB-1-08 |
FN9222B-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222B-6-08 |
FN9222SB-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222SB-3-08 |
FN9222SR-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222SR-1-08 |
FN9222SB-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222SB-6-08 |
FN9222S1R-10-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222S1R-10-08 |
FN9222UR-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-12-07 vs FN9222UR-12-08HI |