Part Details for FN9244S1R-15-06-20 by Schaffner
Overview of FN9244S1R-15-06-20 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9244S1R-15-06-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9381
|
Newark | Iec Inlet Hp Filter 250Vac, 15A, R, Faston, Snap-In Horizontal, Rohs Compliant: Yes |Schaffner FN9244S1R-15-06-20 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $9.3400 | Buy Now |
DISTI #
817-FN9244S1R-15-06-20-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1092 | Buy Now |
DISTI #
631-FN9244S1R150620
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 15A, R, Faston, Snap-in Horizontal, RoHS: Compliant | 0 |
|
$6.6300 / $7.4300 | Order Now |
DISTI #
71296066
|
RS | IEC Inlet HP Filter 250VAC 15A R Faston Snap-in Horizontal 1.5-2.2mm panel | Schaffner FN9244S1R-15-06-20 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $8.6800 | Buy Now |
DISTI #
FN9244S1R-15-06-20
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$6.4200 | RFQ |
DISTI #
000000000005431411
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 15A, R, Faston, Snap-in Horizontal, Min Qty: 1 | 0 |
|
$5.5600 / $6.5800 | Buy Now |
DISTI #
FN9244S1R-15-06-20
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port (Alt: FN9244S1R-15-06-20) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9244S1R-15-06-20
FN9244S1R-15-06-20 CAD Models
FN9244S1R-15-06-20 Part Data Attributes
|
FN9244S1R-15-06-20
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244S1R-15-06-20
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9244S1R-15-06-20
This table gives cross-reference parts and alternative options found for FN9244S1R-15-06-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9244S1R-15-06-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255MR-15-06 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244S1R-15-06-20 vs FN9255MR-15-06 |
FN9255MR-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244S1R-15-06-20 vs FN9255MR-15-07 |