Part Details for FN9255R-15-07 by Schaffner
Overview of FN9255R-15-07 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255R-15-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8857
|
Newark | Iec Inlet Hp Filter 250Vac, 2-Stage, 15A, R, Wire Rohs Compliant: Yes |Schaffner FN9255R-15-07 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $20.9200 | Buy Now |
DISTI #
817-FN9255R-15-07-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3164 | Buy Now |
DISTI #
631-FN9255R-15-07
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 15A, with Y-capacitors, Wire RoHS: Compliant | 0 |
|
$16.3000 / $16.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4800 / $21.9800 | Buy Now |
DISTI #
FN9255R-15-07
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 50 | 0 |
|
$17.1900 | RFQ |
DISTI #
000000000006356017
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 15A, with Y-capacitors, Wire Min Qty: 1 | 0 |
|
$14.6500 / $17.3200 | Buy Now |
Part Details for FN9255R-15-07
FN9255R-15-07 CAD Models
FN9255R-15-07 Part Data Attributes
|
FN9255R-15-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255R-15-07
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC 60320-1, CSA, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 2.295 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for FN9255R-15-07
This table gives cross-reference parts and alternative options found for FN9255R-15-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9255R-15-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255MR-15-06 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255R-15-07 vs FN9255MR-15-06 |
FN9255MR-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255R-15-07 vs FN9255MR-15-07 |