Part Details for FPF03JT-180 by Prosperity Dielectrics Co Ltd
Overview of FPF03JT-180 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JT-180
FPF03JT-180 CAD Models
FPF03JT-180 Part Data Attributes:
|
FPF03JT-180
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JT-180
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JT-180
This table gives cross-reference parts and alternative options found for FPF03JT-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JT-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06JLN180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | FPF03JT-180 vs RM06JLN180 |
WCR0603LF-180-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPF03JT-180 vs WCR0603LF-180-J-P-LT |
CHP0603L18R0JGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JT-180 vs CHP0603L18R0JGT131 |
NRCS06J180TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | FPF03JT-180 vs NRCS06J180TRF |
SWR03JBFW18R0N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FPF03JT-180 vs SWR03JBFW18R0N |
TSR3GJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03JT-180 vs TSR3GJ180V |
RK73B1JLBC180J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JT-180 vs RK73B1JLBC180J |
RM73B1JTDD180J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JT-180 vs RM73B1JTDD180J |
TSR3GTJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03JT-180 vs TSR3GTJ180V |
HCHP0603L18R0JWPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JT-180 vs HCHP0603L18R0JWPT151 |