Part Details for FQB7P20TM by onsemi
Overview of FQB7P20TM by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQB7P20TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C4426
|
Newark | Transistor, mosfet, p-Channel,200V V(Br)Dss,7.3A I(D),to-263Ab Rohs Compliant: Yes |Onsemi FQB7P20TM Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FQB7P20TM
|
TME | Transistor: N-MOSFET, unipolar, 200V, -4.6A, Idm: -29.2A, 90W, D2PAK Min Qty: 1 | 0 |
|
$1.0800 / $1.6100 | RFQ |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for FQB7P20TM
FQB7P20TM CAD Models
FQB7P20TM Part Data Attributes
|
FQB7P20TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQB7P20TM
onsemi
Power MOSFET, P-Channel, QFET®, -200 V, -7.3 A, 690 mΩ, D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 570 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.69 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 29.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQB7P20TM
This table gives cross-reference parts and alternative options found for FQB7P20TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB7P20TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHF9630S-GE3 | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Vishay Intertechnologies | FQB7P20TM vs SIHF9630S-GE3 |
SIHF9630STRL-GE3 | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Vishay Intertechnologies | FQB7P20TM vs SIHF9630STRL-GE3 |
SIHF9630S-GE3 | TRANSISTOR 6.5 A, 200 V, 0.8 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | Vishay Siliconix | FQB7P20TM vs SIHF9630S-GE3 |
IRF9630S | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | Vishay Intertechnologies | FQB7P20TM vs IRF9630S |
IRF9630SPBF | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Intertechnologies | FQB7P20TM vs IRF9630SPBF |
IRF9630STRLPBF | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Vishay Intertechnologies | FQB7P20TM vs IRF9630STRLPBF |
IRF9630S | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 | Vishay Siliconix | FQB7P20TM vs IRF9630S |
SIHF9630STRL-GE3 | TRANSISTOR 6.5 A, 200 V, 0.8 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | Vishay Siliconix | FQB7P20TM vs SIHF9630STRL-GE3 |