Part Details for GBPC1501-T by Formosa Microsemi Co Ltd
Overview of GBPC1501-T by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1501-T
GBPC1501-T CAD Models
GBPC1501-T Part Data Attributes:
|
GBPC1501-T
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1501-T
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | S-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC1501-T
This table gives cross-reference parts and alternative options found for GBPC1501-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1501-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501-W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC1501-T vs GBPC1501-W |
GBPC1501W | 100V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1501-T vs GBPC1501W |
KBPC1501W | 100V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC1501-T vs KBPC1501W |
MP1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501-T vs MP1501(W) |
KBPC1501T | 100V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC1501-T vs KBPC1501T |
BR1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501-T vs BR1501(W) |
SB151GM | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501-T vs SB151GM |
SB151G | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501-T vs SB151G |
BR1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501-T vs BR1501 |
MP1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501-T vs MP1501 |