Part Details for KBPC1501T by GeneSic Semiconductor Inc
Overview of KBPC1501T by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC1501T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9389
|
Newark | Bridge Rectifier, 1Ph, 15A, 100V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:15A, Bridge Rectifier Case Style:Kbpc-T, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBPC1501T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
KBPC1501TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 15A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
905-KBPC1501T
|
Mouser Electronics | Bridge Rectifiers 100 V - 15 A RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 100V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1500 / $2.4800 | Buy Now |
Part Details for KBPC1501T
KBPC1501T CAD Models
KBPC1501T Part Data Attributes:
|
KBPC1501T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC1501T
GeneSic Semiconductor Inc
100V 15A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V |
Alternate Parts for KBPC1501T
This table gives cross-reference parts and alternative options found for KBPC1501T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1501T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501-W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | KBPC1501T vs GBPC1501-W |
GBPC1501W | 100V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | KBPC1501T vs GBPC1501W |
KBPC1501W | 100V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC1501T vs KBPC1501W |
MP1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | KBPC1501T vs MP1501(W) |
BR1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | KBPC1501T vs BR1501(W) |
SB151GM | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | KBPC1501T vs SB151GM |
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | KBPC1501T vs GBPC1501-T |
SB151G | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | KBPC1501T vs SB151G |
BR1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | KBPC1501T vs BR1501 |
MP1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | KBPC1501T vs MP1501 |