Part Details for GBU604 by Diodes Incorporated
Overview of GBU604 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU604DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 6A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
558 In Stock |
|
$0.4988 / $0.9300 | Buy Now |
DISTI #
GBU604
|
Avnet Americas | Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU604) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 1480 Factory Stock |
|
$0.4071 / $0.4810 | Buy Now |
DISTI #
621-GBU604
|
Mouser Electronics | Bridge Rectifiers 400V 6A RoHS: Compliant | 783 |
|
$0.5990 / $0.9300 | Buy Now |
DISTI #
70550797
|
RS | 6A 400V Bridge Rectifier Case GBU | Diodes Inc GBU604 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 | RFQ |
|
Future Electronics | GBU Series 400 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.4750 / $0.5800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SIP | 9 |
|
$0.8345 / $1.0014 | Buy Now |
DISTI #
GBU604-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 6A, Ifsm: 175A Min Qty: 1 | 0 |
|
$0.5300 / $0.7960 | RFQ |
Part Details for GBU604
GBU604 CAD Models
GBU604 Part Data Attributes:
|
GBU604
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU604
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU604
This table gives cross-reference parts and alternative options found for GBU604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | GBU604 vs GBU6G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | General Instrument Corp | GBU604 vs GBU6G |
GBU6G-BP | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU604 vs GBU6G-BP |
GBU6G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU604 vs GBU6G |
GBU6G-G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU604 vs GBU6G-G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU604 vs GBU6G |
GBU604 | Bridge Rectifier Diode, 1 Phase, 2.8A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU604 vs GBU604 |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU604 vs GBU6G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU604 vs GBU6G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU604 vs GBU6G |