Part Details for GBU6G by Fairchild Semiconductor Corporation
Overview of GBU6G by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBU6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GBU6G-ND
|
DigiKey | BRIDGE RECTIFIER DIODE, 1 PHASE, Min Qty: 532 Container: Bulk MARKETPLACE PRODUCT |
532 In Stock |
|
$0.7000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SIP | 41 |
|
$0.7100 / $1.4200 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 6A, 400V ' RoHS: Compliant Status: Active Min Qty: 1 | 532 |
|
$0.6025 / $0.7088 | Buy Now |
|
ComSIT USA | BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon RoHS: Compliant | Europe - 600 |
|
RFQ |
Part Details for GBU6G
GBU6G CAD Models
GBU6G Part Data Attributes:
|
GBU6G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBU6G
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBU | |
Package Description | PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD, GBU, THROUGH-HOLE, MOLDED PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 12 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for GBU6G
This table gives cross-reference parts and alternative options found for GBU6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6G | Bridge Rectifier Diode, 1 Phase, 4.2A, 400V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU6G vs GBU6G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | General Instrument Corp | GBU6G vs GBU6G |
GBU6G-G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU6G vs GBU6G-G |
GBU6G-BP | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU6G vs GBU6G-BP |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU6G vs GBU6G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU6G vs GBU6G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU6G vs GBU6G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | GBU6G vs GBU6G |
GBU604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU6G vs GBU604 |
GBU6G-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.8A, 400V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU6G vs GBU6G-E3/45 |