Part Details for GD74HC42J by Goldstar Electron Co Ltd
Overview of GD74HC42J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Renewable Energy
Robotics and Drones
Part Details for GD74HC42J
GD74HC42J CAD Models
GD74HC42J Part Data Attributes
|
GD74HC42J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC42J
Goldstar Electron Co Ltd
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC42J
This table gives cross-reference parts and alternative options found for GD74HC42J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC42J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8682101EA | 4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125 | Texas Instruments | GD74HC42J vs 5962-8682101EA |
MM74HC42N | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | GD74HC42J vs MM74HC42N |
CD74HC42E96 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | GD74HC42J vs CD74HC42E96 |
MM74HC42J | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | GD74HC42J vs MM74HC42J |
MC54HC42J | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | GD74HC42J vs MC54HC42J |
CD54HC42F3A | High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125 | Texas Instruments | GD74HC42J vs CD54HC42F3A |
HD74HC42P-E | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | GD74HC42J vs HD74HC42P-E |
M74HC42B1R | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | GD74HC42J vs M74HC42B1R |
SN74HC42N-10 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | GD74HC42J vs SN74HC42N-10 |
74HC42NB | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | NXP Semiconductors | GD74HC42J vs 74HC42NB |