Part Details for GD74HC688 by Goldstar Electron Co Ltd
Overview of GD74HC688 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for GD74HC688
GD74HC688 CAD Models
GD74HC688 Part Data Attributes
|
GD74HC688
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC688
Goldstar Electron Co Ltd
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC688
This table gives cross-reference parts and alternative options found for GD74HC688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC688J-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | GD74HC688 vs SN54HC688J-00 |
74HC688N | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | GD74HC688 vs 74HC688N |
SN74HC688NP3 | Identity Comparator, | Rochester Electronics LLC | GD74HC688 vs SN74HC688NP3 |
MM74HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | GD74HC688 vs MM74HC688J |
MM54HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | GD74HC688 vs MM54HC688J |
MC74HC688JD | Identity Comparator, | Rochester Electronics LLC | GD74HC688 vs MC74HC688JD |
HD74HC688P-E | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | GD74HC688 vs HD74HC688P-E |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | GD74HC688 vs CD54HC688F |
5962-8681801RA | Identity Comparator, | Rochester Electronics LLC | GD74HC688 vs 5962-8681801RA |
MC74HC688NS | Identity Comparator, | Rochester Electronics LLC | GD74HC688 vs MC74HC688NS |