Part Details for GD74S240J by Goldstar Electron Co Ltd
Overview of GD74S240J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74S240J
GD74S240J CAD Models
GD74S240J Part Data Attributes
|
GD74S240J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74S240J
Goldstar Electron Co Ltd
Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74S240J
This table gives cross-reference parts and alternative options found for GD74S240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | GD74S240J vs SN74S240J |
SN74S240JP4 | Bus Driver, | Rochester Electronics LLC | GD74S240J vs SN74S240JP4 |
SNJ54S240J | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | GD74S240J vs SNJ54S240J |
SN54S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | GD74S240J vs SN54S240J |
SN54S240DE | Bus Driver, | Rochester Electronics LLC | GD74S240J vs SN54S240DE |
DM54S240J | S SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20 | Texas Instruments | GD74S240J vs DM54S240J |
DM54S240J | IC S SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | GD74S240J vs DM54S240J |
GD54S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | GD74S240J vs GD54S240J |
SN74S240J4 | Bus Driver, | Rochester Electronics LLC | GD74S240J vs SN74S240J4 |
SN74S240N3 | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | GD74S240J vs SN74S240N3 |