Part Details for SN74S240J4 by Rochester Electronics LLC
Overview of SN74S240J4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S240J4
SN74S240J4 CAD Models
SN74S240J4 Part Data Attributes
|
SN74S240J4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S240J4
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SN74S240J4
This table gives cross-reference parts and alternative options found for SN74S240J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S240J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S240J4 vs SN74S240J |
SN74S240JP4 | Bus Driver, | Rochester Electronics LLC | SN74S240J4 vs SN74S240JP4 |
GD74S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S240J4 vs GD74S240J |
SNJ54S240J | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74S240J4 vs SNJ54S240J |
SN54S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S240J4 vs SN54S240J |
SN54S240DE | Bus Driver, | Rochester Electronics LLC | SN74S240J4 vs SN54S240DE |
DM54S240J | S SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20 | Texas Instruments | SN74S240J4 vs DM54S240J |
DM54S240J | IC S SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74S240J4 vs DM54S240J |
GD54S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S240J4 vs GD54S240J |
SN74S240N3 | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74S240J4 vs SN74S240N3 |