Part Details for GUQ02CG0R5C25NTD by Cal-Chip Electronics
Overview of GUQ02CG0R5C25NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ02CG0R5C25NTD
GUQ02CG0R5C25NTD CAD Models
GUQ02CG0R5C25NTD Part Data Attributes
|
GUQ02CG0R5C25NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ02CG0R5C25NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GUQ02CG0R5C25NTD
This table gives cross-reference parts and alternative options found for GUQ02CG0R5C25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ02CG0R5C25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03ACG1E0R5CH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GUQ02CG0R5C25NTD vs KGM03ACG1E0R5CH |
CU0131R50CAT2A | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | GUQ02CG0R5C25NTD vs CU0131R50CAT2A |
C0201HQN250-0R5CN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ02CG0R5C25NTD vs C0201HQN250-0R5CN6P |
CU0131R50CAT4A | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | GUQ02CG0R5C25NTD vs CU0131R50CAT4A |
02013AR50CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GUQ02CG0R5C25NTD vs 02013AR50CAT4A |
C0201HQN250-0R5CN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ02CG0R5C25NTD vs C0201HQN250-0R5CN6E |
QLCD250Q0R5C1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | GUQ02CG0R5C25NTD vs QLCD250Q0R5C1GV001T |
RF0201N0R5C250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GUQ02CG0R5C25NTD vs RF0201N0R5C250CT |
VJ0201L0R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | GUQ02CG0R5C25NTD vs VJ0201L0R5CXXCW1BC |
C0201HQN250-0R5CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ02CG0R5C25NTD vs C0201HQN250-0R5CGP |