Part Details for GXO-U100F25MHZ by Golledge Electronics Ltd
Overview of GXO-U100F25MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-U100F25MHZ
GXO-U100F25MHZ CAD Models
GXO-U100F25MHZ Part Data Attributes
|
GXO-U100F25MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U100F25MHZ
Golledge Electronics Ltd
HCMOS/TTL Output Clock Oscillator, 25MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.08mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for GXO-U100F25MHZ
This table gives cross-reference parts and alternative options found for GXO-U100F25MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U100F25MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100HSETTTS-25.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | Ecliptek Corporation | GXO-U100F25MHZ vs EC1100HSETTTS-25.000M-GTR |
EC1100HSTTS-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | GXO-U100F25MHZ vs EC1100HSTTS-25.000M |
GXO-U100H/I25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | GXO-U100F25MHZ vs GXO-U100H/I25MHZ |
ECS-2100A-25.0 | HCMOS/TTL Output Clock Oscillator, | ECS International Inc | GXO-U100F25MHZ vs ECS-2100A-25.0 |
GXO-U100H25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | GXO-U100F25MHZ vs GXO-U100H25MHZ |
DFNS11-BR25.000MHZXE100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | GXO-U100F25MHZ vs DFNS11-BR25.000MHZXE100 |
GXO-U100F/I25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | GXO-U100F25MHZ vs GXO-U100F/I25MHZ |
DFNS11-BR25.000MHZXI100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | GXO-U100F25MHZ vs DFNS11-BR25.000MHZXI100 |
DFNS11-BRZ25.000MHZXB100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | GXO-U100F25MHZ vs DFNS11-BRZ25.000MHZXB100 |
DFNS11-BRZ25.000MHZXI100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | GXO-U100F25MHZ vs DFNS11-BRZ25.000MHZXI100 |