Part Details for H917-0050-087-Z by SMP Technology Inc
Overview of H917-0050-087-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H917-0050-087-Z
H917-0050-087-Z CAD Models
H917-0050-087-Z Part Data Attributes:
|
H917-0050-087-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
H917-0050-087-Z
SMP Technology Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.118 inch | |
Body Depth | 0.365 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for H917-0050-087-Z
This table gives cross-reference parts and alternative options found for H917-0050-087-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H917-0050-087-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBCPHC1208AG1 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.05 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | H917-0050-087-Z vs DBCPHC1208AG1 |
18128030083 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | H917-0050-087-Z vs 18128030083 |
9608-G2-01-01 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | H917-0050-087-Z vs 9608-G2-01-01 |
18128000083 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | H917-0050-087-Z vs 18128000083 |
DBCPHC1208AS1 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.05 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | H917-0050-087-Z vs DBCPHC1208AS1 |
9608-G1-01-01 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | H917-0050-087-Z vs 9608-G1-01-01 |
BB02-BZ081-KA2-000000 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | GradConn Ltd | H917-0050-087-Z vs BB02-BZ081-KA2-000000 |
9608-G1-01-00 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | H917-0050-087-Z vs 9608-G1-01-00 |
2142B2-2X04-RA1-D1-L1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Leamax Enterprise Co Ltd | H917-0050-087-Z vs 2142B2-2X04-RA1-D1-L1 |
DBCPHC1208AT1 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.05 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | H917-0050-087-Z vs DBCPHC1208AT1 |