Part Details for HC55121IM by Intersil Corporation
Overview of HC55121IM by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HC55121IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIC, PQCC28 | 4 |
|
$5.4750 / $10.9500 | Buy Now |
|
Rochester Electronics | LOW POWER UNIVERSAL SLIC FAMILY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2614 |
|
$4.8600 / $5.7200 | Buy Now |
Part Details for HC55121IM
HC55121IM CAD Models
HC55121IM Part Data Attributes
|
HC55121IM
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC55121IM
Intersil Corporation
TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -24 AND -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Noise-Max | 13 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for HC55121IM
This table gives cross-reference parts and alternative options found for HC55121IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55121IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5515IP | SLIC, 2-4 Conversion, Bipolar, PDIP22, | Harris Semiconductor | HC55121IM vs HC5515IP |
HC5515IM | TELECOM-SLIC, PQCC28 | Intersil Corporation | HC55121IM vs HC5515IM |
HC5523IM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55121IM vs HC5523IM |
HC5513BIP | SLIC, 2-4 Conversion, Bipolar, PDIP22, | Harris Semiconductor | HC55121IM vs HC5513BIP |
HC5515CM | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC55121IM vs HC5515CM |
HC55121IBZ | TELECOM-SLIC, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | HC55121IM vs HC55121IBZ |
HC5523IP | TELECOM-SLIC, PDIP22, PLASTIC, MS-010AA, DIP-22 | Intersil Corporation | HC55121IM vs HC5523IP |
HC5515IP | TELECOM-SLIC, PDIP22 | Intersil Corporation | HC55121IM vs HC5515IP |
HC55121IM | SLIC, PQCC28, | Harris Semiconductor | HC55121IM vs HC55121IM |
HC5515CM | TELECOM-SLIC, PQCC28 | Intersil Corporation | HC55121IM vs HC5515CM |