Part Details for HC5515IP by Harris Semiconductor
Overview of HC5515IP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HC5515IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC5515IP-ND
|
DigiKey | ITU LOW COST, PABX SLIC Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1871 In Stock |
|
$4.0900 | Buy Now |
|
Rochester Electronics | ITU CO/PABX SLIC WITH LOW POWER STANDBY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1871 |
|
$3.5100 / $4.1300 | Buy Now |
Part Details for HC5515IP
HC5515IP CAD Models
HC5515IP Part Data Attributes
|
HC5515IP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC5515IP
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, PDIP22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -24 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HC5515IP
This table gives cross-reference parts and alternative options found for HC5515IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5515IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5515IM | TELECOM-SLIC, PQCC28 | Intersil Corporation | HC5515IP vs HC5515IM |
HC5523IM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC5515IP vs HC5523IM |
HC5513BIP | SLIC, 2-4 Conversion, Bipolar, PDIP22, | Harris Semiconductor | HC5515IP vs HC5513BIP |
HC5515CM | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC5515IP vs HC5515CM |
HC55121IBZ | TELECOM-SLIC, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | HC5515IP vs HC55121IBZ |
HC55121IM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC5515IP vs HC55121IM |
HC5523IP | TELECOM-SLIC, PDIP22, PLASTIC, MS-010AA, DIP-22 | Intersil Corporation | HC5515IP vs HC5523IP |
HC5515IP | TELECOM-SLIC, PDIP22 | Intersil Corporation | HC5515IP vs HC5515IP |
HC55121IM | SLIC, PQCC28, | Harris Semiconductor | HC5515IP vs HC55121IM |
HC5515CM | TELECOM-SLIC, PQCC28 | Intersil Corporation | HC5515IP vs HC5515CM |