Part Details for HCPL-2300#300 by Agilent Technologies Inc
Overview of HCPL-2300#300 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2300#300
HCPL-2300#300 CAD Models
HCPL-2300#300 Part Data Attributes:
|
HCPL-2300#300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2300#300
Agilent Technologies Inc
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SURFACE MOUNT, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.75 V |
Alternate Parts for HCPL-2300#300
This table gives cross-reference parts and alternative options found for HCPL-2300#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2300#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2300-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2300#300 vs HCPL-2300-300 |
HCPL-2300-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300#300 vs HCPL-2300-300 |
HCPL-2300-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300#300 vs HCPL-2300-500E |
HCPL-2300-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2300#300 vs HCPL-2300-500E |
HCPL-2300-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2300#300 vs HCPL-2300-500 |
HCPL-2300-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2300#300 vs HCPL-2300-500 |
HCPL-2300-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300#300 vs HCPL-2300-300E |
HCPL-2300-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2300#300 vs HCPL-2300-300E |
HCPL-2300-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2300#300 vs HCPL-2300-300E |
HCPL-2300-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2300#300 vs HCPL-2300-500E |