Part Details for HCPL-2300-300 by Avago Technologies
Overview of HCPL-2300-300 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HCPL-2300-300
HCPL-2300-300 CAD Models
HCPL-2300-300 Part Data Attributes
|
HCPL-2300-300
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-2300-300
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2300-300
This table gives cross-reference parts and alternative options found for HCPL-2300-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2300-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2300#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, DIP-8 | Hewlett Packard Co | HCPL-2300-300 vs HCPL-2300#500 |
HCPL-2300#300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, DIP-8 | Hewlett Packard Co | HCPL-2300-300 vs HCPL-2300#300 |
HCPL-2300-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2300-300 vs HCPL-2300-500E |
HCPL-2300#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2300-300 vs HCPL-2300#500 |
HCPL-2300-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2300-300 vs HCPL-2300-300E |
HCPL-2300#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300-300 vs HCPL-2300#300 |
HCPL-2300#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300-300 vs HCPL-2300#500 |
HCPL-2300-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2300-300 vs HCPL-2300-500 |
HCPL-2300#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2300-300 vs HCPL-2300#300 |
HCPL-2300-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300-300 vs HCPL-2300-500E |