-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6288
|
Newark | Optocplr, Digital, 10Mbps, 3.75Kv, soic-8 Rohs Compliant: Yes |Onsemi HCPL0600R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 462 |
|
$2.0000 / $3.1800 | Buy Now |
DISTI #
82C4952
|
Newark | Logic-Gate-Output Optocoupler,1-Channel,2.5Kv Isolation, so Rohs Compliant: Yes |Onsemi HCPL0600R2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.8700 | Buy Now |
DISTI #
38AH0452
|
Newark | So8 10Mb T&r Rohs Compliant: Yes |Onsemi HCPL0600R2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5300 | Buy Now |
DISTI #
HCPL0600R2CT-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2392 In Stock |
|
$1.4052 / $3.3400 | Buy Now |
DISTI #
HCPL0600R2
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0600R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3144 / $1.5688 | Buy Now |
DISTI #
512-HCPL0600R2
|
Mouser Electronics | High Speed Optocouplers 10MBit Optocoupler HS Logic Gate RoHS: Compliant | 9558 |
|
$1.3900 / $3.0800 | Buy Now |
DISTI #
V72:2272_06340934
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2303 |
|
$1.4940 / $2.3890 | Buy Now |
|
Future Electronics | SO8 SMT Single Channel High Speed 3750 Vrms 10 MB/s Logic Gate Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Future Electronics | SO8 SMT Single Channel High Speed 3750 Vrms 10 MB/s Logic Gate Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | SO8 SMT Single Channel High Speed 3750 Vrms 10 MB/s Logic Gate Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL0600R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0600R2
onsemi
High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL0600R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0600R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0600-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0600R2 vs HCPL-0600-060 |
HCPL-0600#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0600R2 vs HCPL-0600#060 |
HCPL0600R2 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0600R2 vs HCPL0600R2 |
HCPL-0600-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL0600R2 vs HCPL-0600-500E |
HCPL-0600-560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0600R2 vs HCPL-0600-560 |
HCPL0600 | High Speed-10MBit/s Logic Gate Optocoupler, 3000-TUBE | onsemi | HCPL0600R2 vs HCPL0600 |
HCPL0600_NL | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL0600R2 vs HCPL0600_NL |
HCPL-0600-560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCPL0600R2 vs HCPL-0600-560 |
HCPL-0600 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SO-8 | Agilent Technologies Inc | HCPL0600R2 vs HCPL-0600 |
HCPL-0600#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0600R2 vs HCPL-0600#500 |