Filter Your Search
1 - 5 of 5 results
|
HCPL0600R2
onsemi
|
$2.0304 | Yes | Active | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
HCPL0600R2V
onsemi
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | 10 MBps | IEC-60747-5-5, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | SOIC-8 | M08E | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL-0600.R2
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL0600R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, COMPACT, SOP-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | IC Outputs | SOIC | 8 | EAR99 | |||
|
HCPL0600R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, COMPACT, SOP-8 | unknown | 8541.40.80.00 | IC Outputs |