Part Details for HD14538BRP by Hitachi Ltd
Overview of HD14538BRP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HD14538BRP
HD14538BRP CAD Models
HD14538BRP Part Data Attributes:
|
HD14538BRP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14538BRP
Hitachi Ltd
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD14538BRP
This table gives cross-reference parts and alternative options found for HD14538BRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14538BRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14538BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | HD14538BRP vs MC14538BD |
CD14538BM | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | HD14538BRP vs CD14538BM |
MC14538BDR2 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | HD14538BRP vs MC14538BDR2 |
CD14538BMTG4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD14538BRP vs CD14538BMTG4 |
HD14538BRP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | HD14538BRP vs HD14538BRP |
CD14538BME4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD14538BRP vs CD14538BME4 |
MC14538BDG | Dual Precision Monostable Multivibrator, SOIC 16 LEAD, 48-TUBE | onsemi | HD14538BRP vs MC14538BDG |
CD14538BMT | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | HD14538BRP vs CD14538BMT |
CD14538BM96 | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | HD14538BRP vs CD14538BM96 |
CD14538BMG4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD14538BRP vs CD14538BMG4 |