-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Monostable Multivibrator, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1121
|
Newark | Mono Multivibrator, 100Ns, Soic-16, Logic Family/Base Number:Mc14538, Multivibrator Type:Retriggerable Monostable, Output Current:8.8Ma, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi MC14538BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$0.3840 / $0.9670 | Buy Now |
DISTI #
92K6903
|
Newark | 4000 Cmos, Smd, 4538, Soic16, 15V, Logic Family/Base Number:Mc14538, Multivibrator Type:Retriggerable Monostable, Output Current:8.8Ma, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi MC14538BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 / $1.0700 | Buy Now |
DISTI #
MC14538BDGOS-ND
|
DigiKey | IC MULTIVIBRATOR 95NS 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1563 In Stock |
|
$0.3718 / $0.9600 | Buy Now |
DISTI #
MC14538BDG
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC Rail - Rail/Tube (Alt: MC14538BDG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2841 / $0.3400 | Buy Now |
DISTI #
45J1121
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC Rail - Bulk (Alt: 45J1121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 344 Partner Stock |
|
$0.4880 / $0.9570 | Buy Now |
DISTI #
863-MC14538BDG
|
Mouser Electronics | Monostable Multivibrator 3-18V Dual Precision MonoStable RoHS: Compliant | 23340 |
|
$0.3800 / $0.9500 | Buy Now |
DISTI #
V36:1790_07289653
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2409 | Americas - 1337 |
|
$0.3373 / $0.9222 | Buy Now |
|
Future Electronics | MC14538B Series 3 to 18 Vdc Dual Precision Monostable - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 48 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.3500 / $0.4250 | Buy Now |
|
Future Electronics | MC14538B Series 3 to 18 Vdc Dual Precision Monostable - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 48 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.3500 / $0.4250 | Buy Now |
DISTI #
80936718
|
Verical | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2409 | Americas - 1337 |
|
$0.3373 / $0.7409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14538BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14538BDG
onsemi
Dual Precision Monostable Multivibrator, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14538BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14538BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD14538BME4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14538BDG vs CD14538BME4 |
CD14538BMT | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | MC14538BDG vs CD14538BMT |
CD14538BM96E4 | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | MC14538BDG vs CD14538BM96E4 |
MC14538BD | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14538BDG vs MC14538BD |
CD14538BMTE4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14538BDG vs CD14538BMTE4 |
CD14538BM96G4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14538BDG vs CD14538BM96G4 |
HD14538BRP | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC14538BDG vs HD14538BRP |
MC14538BDR2G | Dual Precision Monostable Multivibrator, SOIC 16 LEAD, 2500-REEL | onsemi | MC14538BDG vs MC14538BDR2G |
CD14538BM96 | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | MC14538BDG vs CD14538BM96 |
CD14538BM | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125 | Texas Instruments | MC14538BDG vs CD14538BM |