Part Details for HD64F2142RFA20 by Hitachi Ltd
Overview of HD64F2142RFA20 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD64F2142RFA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$21.7056 / $22.8480 | Buy Now |
Part Details for HD64F2142RFA20
HD64F2142RFA20 CAD Models
HD64F2142RFA20 Part Data Attributes
|
HD64F2142RFA20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD64F2142RFA20
Hitachi Ltd
Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | FQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | H8S/2000 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD64F2142RFA20
This table gives cross-reference parts and alternative options found for HD64F2142RFA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F2142RFA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64F2147AFA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2142RFA20 vs HD64F2147AFA20 |
HD64F2147NFA20 | IC,MICROCONTROLLER,16-BIT,H8S/2000 CPU,CMOS,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | HD64F2142RFA20 vs HD64F2147NFA20 |
HD64F2148FA20 | Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | HD64F2142RFA20 vs HD64F2148FA20 |
HD64F2148AFA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2142RFA20 vs HD64F2148AFA20 |
HD64F2144AFA20V | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2142RFA20 vs HD64F2144AFA20V |
HD64F2148FA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2142RFA20 vs HD64F2148FA20 |
HD64F2144FA20 | Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | HD64F2142RFA20 vs HD64F2144FA20 |
HD64F2147AFA20 | Microcontroller, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | HD64F2142RFA20 vs HD64F2147AFA20 |
HD64F2142RFA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2142RFA20 vs HD64F2142RFA20 |
HD64F2148AFA20V | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2142RFA20 vs HD64F2148AFA20V |