Part Details for HD74LS122P-E by Renesas Electronics Corporation
Overview of HD74LS122P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS122P-E
HD74LS122P-E CAD Models
HD74LS122P-E Part Data Attributes:
|
HD74LS122P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS122P-E
Renesas Electronics Corporation
LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, DP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS122P-E
This table gives cross-reference parts and alternative options found for HD74LS122P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS122P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7600301CA | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | HD74LS122P-E vs 7600301CA |
SNJ54LS122J-00 | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | HD74LS122P-E vs SNJ54LS122J-00 |
SN54LS122JD | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS122P-E vs SN54LS122JD |
SN74LS122JDS | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS122P-E vs SN74LS122JDS |
SN74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | HD74LS122P-E vs SN74LS122N |
SN74LS122NDS | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | HD74LS122P-E vs SN74LS122NDS |
SNJ54LS122J | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | Rochester Electronics LLC | HD74LS122P-E vs SNJ54LS122J |
7600301CX | IC LS SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14, Prescaler/Multivibrator | Texas Instruments | HD74LS122P-E vs 7600301CX |
JM38510/31403BCA | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | HD74LS122P-E vs JM38510/31403BCA |
DM74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | HD74LS122P-E vs DM74LS122N |