Part Details for JM38510/31403BCA by Motorola Mobility LLC
Overview of JM38510/31403BCA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for JM38510/31403BCA
JM38510/31403BCA CAD Models
JM38510/31403BCA Part Data Attributes:
|
JM38510/31403BCA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/31403BCA
Motorola Mobility LLC
LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31403BCA
This table gives cross-reference parts and alternative options found for JM38510/31403BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31403BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS122NDS | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | JM38510/31403BCA vs SN74LS122NDS |
SN74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | JM38510/31403BCA vs SN74LS122N |
SN54LS122JD | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/31403BCA vs SN54LS122JD |
SN74LS122JD | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/31403BCA vs SN74LS122JD |
HD74LS122P-E | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/31403BCA vs HD74LS122P-E |
SN74LS122NE4 | Retriggerable monostable multivibrator 14-PDIP 0 to 70 | Texas Instruments | JM38510/31403BCA vs SN74LS122NE4 |
SN74LS122N-00 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | JM38510/31403BCA vs SN74LS122N-00 |
54LS122/BCAJC | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/31403BCA vs 54LS122/BCAJC |
SN74LS122N | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/31403BCA vs SN74LS122N |
SN74LS122N3 | Retriggerable monostable multivibrator 14-PDIP 0 to 70 | Texas Instruments | JM38510/31403BCA vs SN74LS122N3 |