Logic
HD74LS47P
Description: LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16

Overview of HD74LS47P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for HD74LS47P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS47P by Renesas Electronics Corporation

HD74LS47P
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
Length
19.2 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
100 ns
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74LS47P
    Renesas Electronics Corporation
    LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16
    VS

Alternate Parts for HD74LS47P

This table gives cross-reference parts and alternative options found for HD74LS47P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS47P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS47JD Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LS47P vs SN54LS47JD
JM38510/30704BEA LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC HD74LS47P vs JM38510/30704BEA
SN74LS47ND Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products HD74LS47P vs SN74LS47ND
7604501EX LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS47P vs 7604501EX
SN74LS47N-10 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments HD74LS47P vs SN74LS47N-10
M38510/30704BEX Decoder/Driver, LS Series, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 Motorola Semiconductor Products HD74LS47P vs M38510/30704BEX
SN74LS47JS Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LS47P vs SN74LS47JS
54LS47DMQB Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 National Semiconductor Corporation HD74LS47P vs 54LS47DMQB
SN74LS47NE4 BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments HD74LS47P vs SN74LS47NE4
SN54LS47J LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS47P vs SN54LS47J
Part Number Description Manufacturer Compare
HD74LS145P-E LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 Renesas Electronics Corporation HD74LS47P vs HD74LS145P-E
N74LS145F IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors HD74LS47P vs N74LS145F
SN74LS145JD LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS47P vs SN74LS145JD
SN54LS145J Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LS47P vs SN54LS145J
SN74LS145JDS LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS47P vs SN74LS145JDS
SN74LS145N Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC HD74LS47P vs SN74LS145N
7604501EA Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, DIP-16 Defense Logistics Agency HD74LS47P vs 7604501EA
SN74LS47N3 BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments HD74LS47P vs SN74LS47N3
SN54LS47J LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS47P vs SN54LS47J
SN74LS47N-10 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments HD74LS47P vs SN74LS47N-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS47P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS47P by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LS47P would you like to use for your alert(s)?
  • Please alert me when HD74LS47P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS47P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS47P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS47P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS47P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS47P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: