Part Details for HIN231IB-T by Intersil Corporation
Overview of HIN231IB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN231IB-T
HIN231IB-T CAD Models
HIN231IB-T Part Data Attributes:
|
HIN231IB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN231IB-T
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIN231IB-T
This table gives cross-reference parts and alternative options found for HIN231IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN231IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232CB | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN231IB-T vs HIN232CB |
HIN232IBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231IB-T vs HIN232IBZ-T |
HIN231CB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN231IB-T vs HIN231CB |
ADM202JRW | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | Analog Devices Inc | HIN231IB-T vs ADM202JRW |
ICL232CBEZ | +5V Powered, Dual RS-232 Transmitter/Receiver; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN231IB-T vs ICL232CBEZ |
HIN231CB | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN231IB-T vs HIN231CB |
HIN232IBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231IB-T vs HIN232IBZ |
AD232AR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | HIN231IB-T vs AD232AR |
ICL232CBEZT | +5V Powered, Dual RS-232 Transmitter/Receiver; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN231IB-T vs ICL232CBEZT |
HIN231IB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN231IB-T vs HIN231IB |