Part Details for HMC596LP4 by Analog Devices Inc
Overview of HMC596LP4 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC596LP4
HMC596LP4 CAD Models
HMC596LP4 Part Data Attributes:
|
HMC596LP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC596LP4
Analog Devices Inc
CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.07 |
Alternate Parts for HMC596LP4
This table gives cross-reference parts and alternative options found for HMC596LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC596LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC596LP4ETR | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4 vs HMC596LP4ETR |
HMC596LP4E | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4 vs HMC596LP4E |