-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1781
|
Newark | Rf Switch, 4X2, 3Ghz, Qfn-Ep, Frequency Min:200Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC596LP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$4.2500 / $6.0300 | Buy Now |
DISTI #
1127-2847-1-ND
|
DigiKey | IC RF SWITCH 3GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
875 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
584-HMC596LP4ETR
|
Mouser Electronics | RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 RoHS: Compliant | 649 |
|
$4.0900 / $5.9200 | Buy Now |
|
Analog Devices Inc | CMOS 4x2 Switch Matrix SMT, 0. Min Qty: 1 Package Multiple: 500 | 3675 |
|
$4.1587 / $7.3300 | Buy Now |
|
Rochester Electronics | HMC596 - CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$3.7800 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC596LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC596LP4ETR
Analog Devices Inc
CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 22 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 9 dB | |
Isolation-Min | 37 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
On Time-Nom | 0.0065 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for HMC596LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC596LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC596LP4E | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4ETR vs HMC596LP4E |
HMC596LP4 | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4ETR vs HMC596LP4 |