Part Details for HPA00801DRBR by Texas Instruments
Overview of HPA00801DRBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPA00801DRBR
HPA00801DRBR CAD Models
HPA00801DRBR Part Data Attributes:
|
HPA00801DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00801DRBR
Texas Instruments
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-SON -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 104 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for HPA00801DRBR
This table gives cross-reference parts and alternative options found for HPA00801DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00801DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6211A1DGNG4 | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00801DRBR vs TPA6211A1DGNG4 |
HPA00194DGNR | 1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00801DRBR vs HPA00194DGNR |
TPA6211A1DRBG4 | 3.1-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | HPA00801DRBR vs TPA6211A1DRBG4 |
SSM2211CP-REEL7 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | HPA00801DRBR vs SSM2211CP-REEL7 |
HPA00398DRBR | 1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | HPA00801DRBR vs HPA00398DRBR |
SSM2211CPZ-R2 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LEAD FREE, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | HPA00801DRBR vs SSM2211CPZ-R2 |
TAS2563RPPT | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 | Texas Instruments | HPA00801DRBR vs TAS2563RPPT |
TPA6211A1DGNR | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00801DRBR vs TPA6211A1DGNR |
TAS2552YFF | IC AUDIO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | HPA00801DRBR vs TAS2552YFF |
TPA6211A1DGNRG4 | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00801DRBR vs TPA6211A1DGNRG4 |