Part Details for HVU307TRU by Renesas Electronics Corporation
Overview of HVU307TRU by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU307TRU
HVU307TRU CAD Models
HVU307TRU Part Data Attributes
|
HVU307TRU
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU307TRU
Renesas Electronics Corporation
VHF BAND, 32V, SILICON, VARIABLE CAPACITANCE DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 12 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU307TRU
This table gives cross-reference parts and alternative options found for HVU307TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU307TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1130-001LF | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | HVU307TRU vs SMV1130-001LF |
BB535E6433 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | HVU307TRU vs BB535E6433 |
SMV1130-079LF | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | Skyworks Solutions Inc | HVU307TRU vs SMV1130-079LF |
BB535 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | HVU307TRU vs BB535 |
HVU316TRU | 30V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVU307TRU vs HVU316TRU |
HVU202ATRU-E | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVU307TRU vs HVU202ATRU-E |
SMV1130-040LF | Variable Capacitance Diode | Skyworks Solutions Inc | HVU307TRU vs SMV1130-040LF |
BB535E6327 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | HVU307TRU vs BB535E6327 |
HVU202ATRU | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVU307TRU vs HVU202ATRU |