Part Details for BB535E6433 by Infineon Technologies AG
Overview of BB535E6433 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BB535E6433
BB535E6433 CAD Models
BB535E6433 Part Data Attributes:
|
BB535E6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB535E6433
Infineon Technologies AG
Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8.2 | |
Diode Capacitance-Nom | 18.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB535E6433
This table gives cross-reference parts and alternative options found for BB535E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB535E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU316TRU | 30V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BB535E6433 vs HVU316TRU |
HVU307TRU | VHF BAND, 32V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BB535E6433 vs HVU307TRU |
SMV1130-001LF | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | BB535E6433 vs SMV1130-001LF |
HVU202ATRU | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BB535E6433 vs HVU202ATRU |
SMV1130-079 | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | BB535E6433 vs SMV1130-079 |
SMV1130-011LF | Variable Capacitance Diode | Skyworks Solutions Inc | BB535E6433 vs SMV1130-011LF |
SMV1801-079LF | Variable Capacitance Diode, S Band, 58pF C(T), 32V, Silicon, Hyperabrupt, GREEN, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | BB535E6433 vs SMV1801-079LF |