Part Details for IAM-91563-TR1 by Hewlett Packard Co
Overview of IAM-91563-TR1 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for IAM-91563-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF MIXER, 6 Pin, Plastic, TSSOP | 2585 |
|
$0.7875 / $1.8750 | Buy Now |
Part Details for IAM-91563-TR1
IAM-91563-TR1 CAD Models
IAM-91563-TR1 Part Data Attributes:
|
IAM-91563-TR1
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
IAM-91563-TR1
Hewlett Packard Co
RF and Baseband Circuit, PDSO6, SOT-363, SC-70, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | SOT-363 | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for IAM-91563-TR1
This table gives cross-reference parts and alternative options found for IAM-91563-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAM-91563-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAM-91563-TR1 | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-TR1 vs IAM-91563-TR1 |
IAM-91563-TR2G | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-TR1 vs IAM-91563-TR2G |
IAM-91563-BLK | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | IAM-91563-TR1 vs IAM-91563-BLK |
IAM-91563-TR2 | RF and Baseband Circuit, PDSO6, SC-70, SOT-363, 6 PIN | Agilent Technologies Inc | IAM-91563-TR1 vs IAM-91563-TR2 |
IAM-91563-BLK | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-TR1 vs IAM-91563-BLK |
IAM-91563-TR2 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-TR1 vs IAM-91563-TR2 |
IAM-91563-TR2G | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-TR1 vs IAM-91563-TR2G |
IAM-91563-TR1G | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-TR1 vs IAM-91563-TR1G |
IAM-91563-BLK | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-TR1 vs IAM-91563-BLK |
IAM-91563-BLKG | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-TR1 vs IAM-91563-BLKG |