-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7703
|
Newark | Ic, Transmitter Receiver, Rs-232, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Rohs Compliant: Yes |Renesas ICL3221EIAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3971 |
|
$0.8930 / $1.3200 | Buy Now |
DISTI #
79AH3078
|
Newark | Lead-Free Rs232 3V 1D/1R 15Kv Autodown 16Ssop Ind Rohs Compliant: Yes |Renesas ICL3221EIAZ Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 / $1.2400 | Buy Now |
DISTI #
ICL3221EIAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
17943 In Stock |
|
$0.8272 / $1.8800 | Buy Now |
DISTI #
ICL3221EIAZ
|
Avnet Americas | Single Transmitter/Receiver RS-232 16-Pin SSOP - Rail/Tube (Alt: ICL3221EIAZ) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Container: Tube | 1340 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
968-ICL3221EIAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16SSOP IND RoHS: Compliant | 4441 |
|
$0.7940 / $1.5800 | Buy Now |
|
Future Electronics | ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 1078Tube |
|
$0.8250 / $0.9650 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Container: Tube | 17943 |
|
$0.8272 / $1.8800 | Buy Now |
DISTI #
ICL3221EIAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP16 Min Qty: 1 | 0 |
|
$1.1100 / $1.5200 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 2330 |
|
$2.0853 / $2.2497 | Buy Now |
DISTI #
ICL3221EIAZ
|
Avnet Silica | Single Transmitter/Receiver RS-232 16-Pin SSOP (Alt: ICL3221EIAZ) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Lead time: 20 Weeks, 0 Days | Silica - 770 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3221EIAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221EIAZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3221EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3221EIA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3221EIAZ vs ICL3221EIA-T |
ICL3221ECAZ-T7A | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ vs ICL3221ECAZ-T7A |
ICL3221ECAZA | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ vs ICL3221ECAZA |
ICL3221ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ vs ICL3221ECAZ |
ICL3221ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3221EIAZ vs ICL3221ECAZ-T |
ICL3221EIA | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ vs ICL3221EIA |
ICL3221EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ vs ICL3221EIAZ |
ICL3221ECA | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3221EIAZ vs ICL3221ECA |
ICL3221EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ vs ICL3221EIAZ-T |
ICL3221ECA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3221EIAZ vs ICL3221ECA-T |