Part Details for ICL7136CMH+D by Analog Devices Inc
Overview of ICL7136CMH+D by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for ICL7136CMH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7136CMHD
|
Mouser Electronics | LCD Drivers Low-Power, 3 1/2 Digit A/D Converter RoHS: Compliant | 96 |
|
$10.6600 / $15.4300 | Buy Now |
|
Analog Devices Inc | Low-Power, 3 1/2 Digit A/D Con Min Qty: 1 Package Multiple: 1 | 261 |
|
$8.4900 / $9.8300 | Buy Now |
Part Details for ICL7136CMH+D
ICL7136CMH+D CAD Models
ICL7136CMH+D Part Data Attributes:
|
ICL7136CMH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7136CMH+D
Analog Devices Inc
Low-Power, 3 1/2 Digit A/D Converter, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-MQFP-10X10X2.0(+3.2) | |
Package Description | 10 X 10 X 2 MM, ROHS COMPLIANT, MS-022AB, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-MQFP-10X10X2.0(+3.2) | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ICL7136CMH+D
This table gives cross-reference parts and alternative options found for ICL7136CMH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7136CMH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7136CMH | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | ICL7136CMH+D vs ICL7136CMH |
ICL7136CMH+TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 X 2 MM, ROHS COMPLIANT, MS-022AB, QFP-44 | Maxim Integrated Products | ICL7136CMH+D vs ICL7136CMH+TD |
ICL7136CM44ZT | 3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery; MQFP44, PDIP40; Temp Range: 0° to 70° | Intersil Corporation | ICL7136CMH+D vs ICL7136CM44ZT |
ICL7136CMH-T | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | ICL7136CMH+D vs ICL7136CMH-T |
ICL7136CMH+D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 X 2 MM, ROHS COMPLIANT, MS-022AB, QFP-44 | Maxim Integrated Products | ICL7136CMH+D vs ICL7136CMH+D |
ICL7136CMH+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | ICL7136CMH+D vs ICL7136CMH+ |
ICL7136CM44 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MS-022-AB, MQFP-44 | Intersil Corporation | ICL7136CMH+D vs ICL7136CM44 |