Part Details for ICL7660CBA by Intersil Corporation
Overview of ICL7660CBA by Intersil Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICL7660CBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 425 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 130 |
|
$0.3920 / $0.8400 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 356 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 77 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 35 |
|
$0.9978 / $1.6630 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 76 |
|
$0.9750 / $2.6000 | Buy Now |
|
Rochester Electronics | ICL7660 Switched Capacitor Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1116 |
|
$1.2200 / $1.4300 | Buy Now |
|
Chip1Cloud | IC REG SWTCHD CAP INV 45MA 8SOIC | 24000 |
|
RFQ |
Part Details for ICL7660CBA
ICL7660CBA CAD Models
ICL7660CBA Part Data Attributes
|
ICL7660CBA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660CBA
Intersil Corporation
CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, MS-012-AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.125 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ICL7660CBA
This table gives cross-reference parts and alternative options found for ICL7660CBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660CBAZA | CMOS Voltage Converters, SOICN, /Tube | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBAZA |
LMC7660IM/NOPB | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | ICL7660CBA vs LMC7660IM/NOPB |
ICL7660CBA-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBA-T |
LMC7660IMX | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBA vs LMC7660IMX |
ICL7660CBAZ-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBAZ-T |
LMC7660IMX/NOPB | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | ICL7660CBA vs LMC7660IMX/NOPB |
LMC7660IMX | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | Texas Instruments | ICL7660CBA vs LMC7660IMX |
LMC7660IM | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBA vs LMC7660IM |
ICL7660CBAZ-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7660CBA vs ICL7660CBAZ-T |
LMC7660IM/NOPB | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | ICL7660CBA vs LMC7660IM/NOPB |