-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K2738
|
Newark | Dc/Dc Voltage Converter, 8-Soic, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:-, Fixed Output Voltage Nom.:-, Topology:Inverting Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7660IM/NOPB Min Qty: 665 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.7740 | Buy Now |
DISTI #
29AH1065
|
Newark | Converter, Dc/Dc Charge Pump, Smd, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:-, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7660IM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4900 / $2.0500 | Buy Now |
DISTI #
LMC7660IM/NOPB-ND
|
DigiKey | IC REG CHARGE PUMP INV 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
909 In Stock |
|
$0.9690 / $2.2000 | Buy Now |
DISTI #
926-LMC7660IM/NOPB
|
Mouser Electronics | Switching Voltage Regulators Switched Cap Vltg Converter RoHS: Compliant | 7467 |
|
$0.9890 / $1.8000 | Buy Now |
DISTI #
J56:1989_00015546
|
Arrow Electronics | Charge Pump INV/STPUP/STPDN -1.5V to -10V 50mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 12 Weeks Date Code: 2242 | Europe - 380 |
|
$0.8855 / $1.2683 | Buy Now |
DISTI #
V99:2348_07283473
|
Arrow Electronics | Charge Pump INV/STPUP/STPDN -1.5V to -10V 50mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 8 |
|
$0.9389 / $1.3072 | Buy Now |
DISTI #
LMC7660IM/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -10÷-1.5VDC, SO8 Min Qty: 1 | 2955 |
|
$0.8400 / $1.4500 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -10÷-1.5VDC, SO8 | 142449 |
|
RFQ | |
DISTI #
3008274
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5857 / $1.9266 | Buy Now |
DISTI #
3008274
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5777 / $2.6254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7660IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7660IM/NOPB
Texas Instruments
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Output Voltage-Nom | -10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC7660IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7660IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660CBA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | LMC7660IM/NOPB vs ICL7660CBA |
ICL7660CBAZ-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | LMC7660IM/NOPB vs ICL7660CBAZ-T |
LMC7660IM/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LMC7660IM/NOPB vs LMC7660IM/NOPB |
ICL7660CBA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | LMC7660IM/NOPB vs ICL7660CBA-T |
ICL7660CBAZA | CMOS Voltage Converters, SOICN, /Tube | Renesas Electronics Corporation | LMC7660IM/NOPB vs ICL7660CBAZA |
LMC7660IMX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LMC7660IM/NOPB vs LMC7660IMX/NOPB |
LMC7660IMX | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | Texas Instruments | LMC7660IM/NOPB vs LMC7660IMX |