Part Details for ICL7660CBA by Rochester Electronics LLC
Overview of ICL7660CBA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICL7660CBA
ICL7660CBA CAD Models
ICL7660CBA Part Data Attributes:
|
ICL7660CBA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7660CBA
Rochester Electronics LLC
Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ICL7660CBA
This table gives cross-reference parts and alternative options found for ICL7660CBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7660IMX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBA vs LMC7660IMX/NOPB |
LMC7660IMX/NOPB | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | ICL7660CBA vs LMC7660IMX/NOPB |
LMC7660IMX | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | Texas Instruments | ICL7660CBA vs LMC7660IMX |
ICL7660CBA | CMOS Voltage Converters, SOICN, /Tube | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBA |
LMC7660IMX | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBA vs LMC7660IMX |
ICL7660CBAZ | CMOS Voltage Converters, SOICN, /Tube | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBAZ |
ICL7660CBAZ-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBAZ-T |
LMC7660IM/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBA vs LMC7660IM/NOPB |
ICL7660CBA-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBA-T |
ICL7660CBAZA | CMOS Voltage Converters, SOICN, /Tube | Renesas Electronics Corporation | ICL7660CBA vs ICL7660CBAZA |