-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Over/Under Voltage Detector, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8797
|
Newark | Ic, Voltage Detector, 16V, 8-Soic, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:16V, Output Type:Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Delay Time:-, Operating Temperature Min:-40°Crohs Compliant: Yes |Renesas ICL7665SIBAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8303 |
|
$2.0300 | Buy Now |
DISTI #
ICL7665SIBAZ-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2292 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
ICL7665SIBAZ
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N - Rail/Tube (Alt: ICL7665SIBAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 392011842 Factory Stock |
|
$2.2098 / $2.5230 | Buy Now |
DISTI #
94T8797
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N - Bulk (Alt: 94T8797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 342 Partner Stock |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
968-ICL7665SIBAZ
|
Mouser Electronics | Supervisory Circuits CMOS OVER/UNDER V DETECTOR IND RoHS: Compliant | 6266 |
|
$2.3900 / $4.6500 | Buy Now |
|
Future Electronics | PB-FREE CMOS OVER/UNDER VOLT DETECTOR, 8 SOIC IND RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$2.4200 / $2.5900 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Container: Tube | 2292 |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
ICL7665SIBAZ
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$2.3200 / $3.4700 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 3286 |
|
$4.5989 / $4.8887 | Buy Now |
DISTI #
ICL7665SIBAZ
|
Avnet Silica | Volt Supervisor Detect 8-Pin SOIC N (Alt: ICL7665SIBAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7665SIBAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SIBAZ
Renesas Electronics Corporation
CMOS Micropower Over/Under Voltage Detector, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7665SIBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665SIBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SIBAZA | CMOS Micropower Over/Under Voltage Detector, SOICN, /Tube | Renesas Electronics Corporation | ICL7665SIBAZ vs ICL7665SIBAZA |
ICL7665SIBAZ-T13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665SIBAZ vs ICL7665SIBAZ-T13 |
ICL7665SIBAZA-T | CMOS Micropower Over/Under Voltage Detector, SOICN, /Reel | Renesas Electronics Corporation | ICL7665SIBAZ vs ICL7665SIBAZA-T |
ICL7665SIBAZA-T13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665SIBAZ vs ICL7665SIBAZA-T13 |
ICL7665SIBAZ-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665SIBAZ vs ICL7665SIBAZ-T7 |
ICL7665SIBAZ-T | CMOS Micropower Over/Under Voltage Detector, SOICN, /Reel | Renesas Electronics Corporation | ICL7665SIBAZ vs ICL7665SIBAZ-T |