-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7218CIQI
|
Mouser Electronics | LED Display Drivers 8-Digit, Multiplexed, LED Decoder Driver RoHS: Compliant | 1687 |
|
$9.7200 / $13.4700 | Buy Now |
|
Analog Devices Inc | 8-Digit, Multiplexed, LED Deco Min Qty: 1 Package Multiple: 1 | 823 |
|
$7.6000 / $13.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7218CIQI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7218CIQI+
Analog Devices Inc
8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PLCC-N/A | |
Package Description | QUAD PACK-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ICM7218CIQI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218CIQI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218DIQI | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7218DIQI |
ICM7228BIQI | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7228BIQI |
ICM7218AIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218CIQI+ vs ICM7218AIQI+ |
ICM7228CIQI-T | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7228CIQI-T |
ICM7218BIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218CIQI+ vs ICM7218BIQI+ |
ICM7218DIQI+ | LED Driver | Maxim Integrated Products | ICM7218CIQI+ vs ICM7218DIQI+ |
ICM7218BIQI | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7218BIQI |
ICM7218DIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218CIQI+ vs ICM7218DIQI+ |
ICM7228AIQI-T | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7228AIQI-T |
ICM7218CIQI+ | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7218CIQI+ |