Part Details for ICM7218DIJIR5254 by Renesas Electronics Corporation
Overview of ICM7218DIJIR5254 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for ICM7218DIJIR5254
ICM7218DIJIR5254 CAD Models
ICM7218DIJIR5254 Part Data Attributes:
|
ICM7218DIJIR5254
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7218DIJIR5254
Renesas Electronics Corporation
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DIG; SEG | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.85 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICM7218DIJIR5254
This table gives cross-reference parts and alternative options found for ICM7218DIJIR5254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218DIJIR5254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7228DIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJIR5254 vs ICM7228DIJI |
ICM7228DMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Rochester Electronics LLC | ICM7218DIJIR5254 vs ICM7228DMJI |
ICM7228DIJI | LED DISPLAY DRIVER, CDIP28 | Intersil Corporation | ICM7218DIJIR5254 vs ICM7228DIJI |
ICM7218DIJI | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218DIJIR5254 vs ICM7218DIJI |
ICM7228DMJI883B | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJIR5254 vs ICM7228DMJI883B |
ICM7218DIPI | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218DIJIR5254 vs ICM7218DIPI |
ICM7228DMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7218DIJIR5254 vs ICM7228DMJI883B |
ICM7228DMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJIR5254 vs ICM7228DMJI |