Filter Your Search
1 - 2 of 2 results
|
ICM7218DIJIR5254
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 | PARALLEL | CMOS | SEGMENT | 8-DIGIT | LED DISPLAY DRIVER | ONE DECIMAL POINT OUTPUT | YES | 1 | 6 V | 4 V | NO | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | CERDIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICM7218DIJIR5254
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7 | PARALLEL | DIG; SEG | 8-DIGIT | LED DISPLAY DRIVER | YES | 1 | 6 V | 4 V | NO | INDUSTRIAL | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.85 mm | 5.92 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP, | unknown | EAR99 | 8542.39.00.01 |