Part Details for IDT74FBT2828AL by Integrated Device Technology Inc
Overview of IDT74FBT2828AL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FBT2828AL
IDT74FBT2828AL CAD Models
IDT74FBT2828AL Part Data Attributes:
|
IDT74FBT2828AL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FBT2828AL
Integrated Device Technology Inc
Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for IDT74FBT2828AL
This table gives cross-reference parts and alternative options found for IDT74FBT2828AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FBT2828AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FBT2828BLB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT74FBT2828AL vs IDT54FBT2828BLB |
SNJ54BCT2828BFKR | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | IDT74FBT2828AL vs SNJ54BCT2828BFKR |
SNJ54BCT2828AFK | 10-Bit Bus/MOS Memory Drivers With 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | IDT74FBT2828AL vs SNJ54BCT2828AFK |
IDT54FBT2828ALB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT74FBT2828AL vs IDT54FBT2828ALB |
IDT74FBT2828BL | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT74FBT2828AL vs IDT74FBT2828BL |
SN54BCT2828BFK | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | IDT74FBT2828AL vs SN54BCT2828BFK |