Part Details for SNJ54BCT2828AFK by Texas Instruments
Overview of SNJ54BCT2828AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for SNJ54BCT2828AFK
SNJ54BCT2828AFK CAD Models
SNJ54BCT2828AFK Part Data Attributes:
|
SNJ54BCT2828AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT2828AFK
Texas Instruments
10-Bit Bus/MOS Memory Drivers With 3-State Outputs 28-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; 33 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.001 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for SNJ54BCT2828AFK
This table gives cross-reference parts and alternative options found for SNJ54BCT2828AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT2828AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FBT2828BL | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SNJ54BCT2828AFK vs IDT74FBT2828BL |
SN54BCT2828AFK | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | SNJ54BCT2828AFK vs SN54BCT2828AFK |
SNJ54BCT2828BFK | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT2828AFK vs SNJ54BCT2828BFK |
SN54BCT2828BFKR | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT2828AFK vs SN54BCT2828BFKR |
IDT54FBT2828ALB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SNJ54BCT2828AFK vs IDT54FBT2828ALB |
IDT74FBT2828AL | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SNJ54BCT2828AFK vs IDT74FBT2828AL |
SNJ54BCT2828BFKR | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT2828AFK vs SNJ54BCT2828BFKR |
IDT54FBT2828BLB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SNJ54BCT2828AFK vs IDT54FBT2828BLB |