Part Details for IDT74LVC14APG by Integrated Device Technology Inc
Overview of IDT74LVC14APG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC14APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 16 |
|
$0.4500 / $0.5400 | Buy Now |
Part Details for IDT74LVC14APG
IDT74LVC14APG CAD Models
IDT74LVC14APG Part Data Attributes
|
IDT74LVC14APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC14APG
Integrated Device Technology Inc
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC14APG
This table gives cross-reference parts and alternative options found for IDT74LVC14APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC14APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14APW-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | IDT74LVC14APG vs 74LVC14APW-T |
74LVC14APW-Q100 | Inverter | Nexperia | IDT74LVC14APG vs 74LVC14APW-Q100 |
N74LVC14PWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | IDT74LVC14APG vs N74LVC14PWDH |
PI74LVC14ALE | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | IDT74LVC14APG vs PI74LVC14ALE |
74LVC14APW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | IDT74LVC14APG vs 74LVC14APW |
74LVC14APW-Q100J | 74LVC14A-Q100 - Hex inverting Schmitt trigger with 5 V tolerant input@en-us TSSOP 14-Pin | Nexperia | IDT74LVC14APG vs 74LVC14APW-Q100J |
74LVC14APW,112 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input TSSOP 14-Pin | NXP Semiconductors | IDT74LVC14APG vs 74LVC14APW,112 |
SN74LVC14APW | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | IDT74LVC14APG vs SN74LVC14APW |
74LVC14APW,653 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | IDT74LVC14APG vs 74LVC14APW,653 |
SN74LVC14APWRE4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | IDT74LVC14APG vs SN74LVC14APWRE4 |