Part Details for IDT79RV5000267BS by Integrated Device Technology Inc
Overview of IDT79RV5000267BS by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RV5000267BS
IDT79RV5000267BS CAD Models
IDT79RV5000267BS Part Data Attributes
|
IDT79RV5000267BS
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV5000267BS
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 267MHz, CMOS, PBGA272, SBGA-272
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | SBGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 267 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA272,21X21,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 267 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV5000267BS
This table gives cross-reference parts and alternative options found for IDT79RV5000267BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV5000267BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5200CBV266 | 266 MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | Freescale Semiconductor | IDT79RV5000267BS vs MPC5200CBV266 |
UPD30550AF2-400-NN1 | RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | IDT79RV5000267BS vs UPD30550AF2-400-NN1 |
UPD30500S2-180 | 64-BIT, 180MHz, RISC PROCESSOR, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | Renesas Electronics Corporation | IDT79RV5000267BS vs UPD30500S2-180 |
IDT79RV5000250BS | RISC Microprocessor, 64-Bit, 250MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | IDT79RV5000267BS vs IDT79RV5000250BS |
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | IDT79RV5000267BS vs SC103335VR400BR2 |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | IDT79RV5000267BS vs SC103335VR400B |
SPC5200CVR466B | 466MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | IDT79RV5000267BS vs SPC5200CVR466B |
UPD30550AF2-300-NN1-A | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | IDT79RV5000267BS vs UPD30550AF2-300-NN1-A |
MPC5200VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | IDT79RV5000267BS vs MPC5200VR400B |
79RV5000180BS272I | RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | IDT79RV5000267BS vs 79RV5000180BS272I |