Part Details for IL78L10DT by IKSemicon Co Ltd
Overview of IL78L10DT by IKSemicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IL78L10DT
IL78L10DT CAD Models
IL78L10DT Part Data Attributes:
|
IL78L10DT
IKSemicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IL78L10DT
IKSemicon Co Ltd
Fixed Positive Standard Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IK SEMICON CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for IL78L10DT
This table gives cross-reference parts and alternative options found for IL78L10DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL78L10DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154L104B-TR | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | IL78L10DT vs R1154L104B-TR |
ML78L09A | Fixed Positive Standard Regulator, 9VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Corporation | IL78L10DT vs ML78L09A |
IL78L09 | Fixed Positive Standard Regulator, | IKSemicon Co Ltd | IL78L10DT vs IL78L09 |
MC78L09BP-AP | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | Micro Commercial Components | IL78L10DT vs MC78L09BP-AP |
78D09AL-TN3-T | Fixed Positive Standard Regulator, 9VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | IL78L10DT vs 78D09AL-TN3-T |
MC7809CT | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IL78L10DT vs MC7809CT |
R1154N105B-TR-F | Fixed Positive Standard Regulator, 10.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | IL78L10DT vs R1154N105B-TR-F |
R1154H104B-T1-FE | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | IL78L10DT vs R1154H104B-T1-FE |
NJM78L09A-(TE3) | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | IL78L10DT vs NJM78L09A-(TE3) |
78D09AG-TNA-T | Fixed Positive Standard Regulator, 9VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | IL78L10DT vs 78D09AG-TNA-T |